• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GrauGear G-HUB4-AC USB hub 4 ports USB type A USB 3.0 5 GBit/s + USB C connector Multicolour G-HUB4-AC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB HUB, 4 ports, included USB-C Adapter

  • USB HUB, 4 ports, included USB-C Adapter

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0 mm

Used at

External

Distributor/switch features

+ USB C connector

Factory colour

Multicolour

Width

390 mm

Height

21 mm

Depth

31 mm

Weight

0.10

Product type description

USB-Hub

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798758 GrauGear G-HUB4-AC USB hub 4 ports USB type A USB 3.0 5 GBit/s + USB C connector Multicolour G-HUB4-AC

Description

USB HUB, 4 ports, included USB-C Adapter

This text is machine translated.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)