• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell EV21 eMobility charging cable 7 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable GC for charging EV / PHEV

  • Reinforced cable constructionImpact-proofSplash-proof

Technical specifications

Product type

eMobility charging cable

Type A

Type 1

Type B

Type 2

No. of phases

1-phase

Cable length

7 m

Nominal current

32 A

Nominal current - rounded value

32 A

IP55

Certification marks

UL94V-0

Min. temperature

-30 °C

Max. temperature

+50 °C

Charging capacity

7.2 kW

Documents & Downloads

Datasheet

Datasheet 2544360 Green Cell EV21 eMobility charging cable 7 m

User & Safety Instructions

User & Safety Instructions 2544360 Green Cell EV21 eMobility charging cable 7 m

Description

Don't waste time - with the GC Type 2 cable you can charge your electric car as quickly as possible. Save up to several hours by reducing AC charging time to the minimum Uninterruptible Charging. The GC cable is equipped with the Type 2 plug and allows you to conveniently connect your electric vehicle to almost any charging station.
A number of standards ensure the safety of use as well as the resistance to mechanical damage and splashes.

This text is machine translated.

Features

  • Suitable for, among others Citroen C-Zero, Ford Focus Electric, Kia Soul, Mitsubishi Outlander PHEV, Renault Fluence, Toyota Prius, Vauxhall Ampera, Nissan LEAF
  • This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)