• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery 10.8 V 4400 mAh Lenovo

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo ThinkPad T470 T570 A475 P51S T25

Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Depth

250 mm

Height

50 mm

Width

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376432 Green Cell Laptop battery 10.8 V 4400 mAh Lenovo

Warranty Terms

Warranty Terms 3376432 Green Cell Laptop battery 10.8 V 4400 mAh Lenovo

Description

Green cell laptop battery 01AV424 for Lenovo ThinkPad T470 T570 A475 P51S T25

This text is machine translated.

Features

  • Green cell manufacturer
  • Voltage 10.8V (11.1V)
  • Number of cells: 6
  • Cell type: Li-ion
  • Colour, black
  • Overheat protection: Yes
  • Deep discharge protection: Yes
  • Overload protection: Yes
  • Product code: LE95
  • Capacity 4400 mAh

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)