• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH 3181-13 Digital Fine Manometer with Logger

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger pressure gauge with integrated Sensor and data logger GMH 3181-13

  • Measurement Range: -100 to +2000 mbar or (-2500 to 0.0 mbar)
  • Integrated relative pressure sensor
  • Suitable for air or non-corrosive or non-ionising gases
  • Logger: 99 (manually), 10000 (cycle), adjustable cycle time
  • Symbol image for Greisinger GMH 3181-13 Digital Fine Manometer with Logger

Technical specifications

  • Data logger: 99 (manually), 10000 (cycle), adjustable cycle time
Power supply (details)

9V battery, d.c. connector

Product type

Pressure gauge

Reading range

-0.1 - 2 bar

Power consumption

approx 0.6 mA

Unit of measurement

Air pressure

Non-corrosive gas

Corrosive gas

Pneumatic connection

2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)

Reading range - air pressure

-100 to +2000 mbar or ( -2500 to 0.0 mbar)

Analogue outputs

0 - 1 V

Manufacturer's standards (no certificate)

Display range

bar, kPa, MPa, PSI, mmHg

Print resolution

0.00001 bar

Sensor

Piezoresistive pressure sensor, internal

Temp.

-25 To +50 ° C, 0 to +95% r.h. (non-condensing)

Excess pressure resistance

4 bar rel.

IP65

Dim

(L x W x H) 142 x 71 x 26 mm

Weight

170 g

Features

Datalogger function

Accuracy

0.1 %

Reading range (max.)

2 bar

Reading range (min.)

-0.1 bar

Width

71 mm

Height

26 mm

Length

142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 125864 Greisinger GMH 3181-13 Digital Fine Manometer with Logger

Description

Handy and strong pressure-hand measuring device with built-in relative pressure sensor and 4mm pressure connections.

This text is machine translated.

Features

  • Auto-Off, BAT, Min-/Max-Wert, Hold, Tare, Scale, Offset
  • Mains Adaptor Socket, Serial Interface
  • 2 Pressure Connection Ports Ø4mm, Piezoresistive Sensor

Scope of delivery

  • Pressure Device with Internal Sensor
  • Manual
  • Battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 734.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)