• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTH2448/1 LED Digital Thermometer Display -50 to +1150 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger switch panel mounted thermometer 24 x 48 mm GTH 2448/1

  • Supply voltage ranges can be set via solder bridges
  • Low installation depth
  • Zero-point balancing through spindle trimmer
  • Symbol image for Greisinger GTH2448/1 LED Digital Thermometer Display -50 to +1150 °C

Technical specifications

Product type

Digital rack-mount meter

Reading type

Temperature

Type

GTH2448/1

Reading range (max.)

+1150 °C

Display technology

LED

Recess width

45 mm

Recess height

22 mm

Dim

(W x H x D) 48 x 24 x 65 mm

Width

48 mm

Height

24 mm

Frame width

24 mm

Interfaces

Screw terminal

Digit height

10 mm

Depth

65 mm

Type

K-type

Digits

4

Assembly dimensions

45 x 22 mm

Accuracy

± 1 %

Temperature

-50 to +1150 °C

Sample rate

0.3 s

Temperature resolution

1 °C

Operating voltage

8 - 29 V/DC/8 - 27 V AC

Documents & Downloads

Datasheet

Datasheet 121537 Greisinger GTH2448/1 LED Digital Thermometer Display -50 to +1150 °C

User & Safety Instructions

User & Safety Instructions 121537 Greisinger GTH2448/1 LED Digital Thermometer Display -50 to +1150 °C

Description

Affordable 3 1/2-digit low cost LED display from -50 to +1150 °C, for use with NiCr-Ni sensors (type K). This small, thin display is perfect for control panels, vehicles, automotive sports, etc. Installation with spring clips, connection with screw or plug terminal.

Hints

Sensor not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)