
Technical specifications
- Packaging type
Piece
- Product type
Triple port PG terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3212011
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTS 2,5-QUATTRO-PE
- Dim
(L x W x H) 49 x 5.2 x 43 mm
- Width
5.2 mm
- Height
43 mm
- Length
49 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584838 Ground modular terminal block PTS 2,5-QUATTRO-PE 3212011 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584838 Ground modular terminal block PTS 2,5-QUATTRO-PE 3212011 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 402.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































