• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Dual line Stunt kite Hurricane 150 GX Wingspan (details) 1500 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hurricane 150 GX Sports kite

  • Dynamic kite for advanced users
  • Sail made of Ripstop polyester
  • Complete with two steering coils and 2x25 m polyester cord
  • Tear resistance 36 kp

Technical specifications

  • Wind:20 - 50 km/h
  • Cover: Ripstop polyester
  • Line: Dacron 2 x 35m/36 kp
  • Frame: Fibre glass
Product type

Stunt kite

Type

Dual line

Age category

12 years and over

Wingspan

1500 mm

Height

650 mm

Model

Hurricane 150 GX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413451 Günther Flugspiele Dual line Stunt kite Hurricane 150 GX Wingspan (details) 1500 mm

Description

The Hurricane 150 GX is the perfect kite for advanced users wanting to experience demanding maneuvers and dynamic flights. With a sail made of Ripstop polyester, a size of 150 x 65 cm and a wind range of 20 - 50 km/h it guarantees stability and precision. Complete with two steering coils and cord, it is immediately ready to use. Suitable starting from 12 years - for all, who love speed and flying pleasure!

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)