• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Single line Kite Fantasy Sled kite Wind speed range 3 - 6 bft

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fantasy Sled-Kite single-line kite

  • Classic sleigh kite made of Ripstop polyesterColourful, light-duty sails4 x 3 meter long tailUnbreakable fiberglass rodSimple setup, ready to fly quicklyWith winding handle and kite cord

Technical specifications

  • Wind: 15-45 km/hSize of the Model: Approximately 97 x 48 cm
Product type

Kite

Type

Single line

Age category

6 years and over

Sailcloth

Polyester

Beaufort wind force scale (min.)

3 bft

Beaufort wind force scale (max.)

6 bft

Model

Fantasy Sled kite

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799493 Günther Flugspiele Single line Kite Fantasy Sled kite Wind speed range 3 - 6 bft

Description

Colourful kites in the sky - easy with our high-quality polyester single-line kite with colorful, light-resistant sails and break-proof glass rods. Handle and cord are included. Harmonious shapes, bright colors and geometric patterns inspire and captivated by the view to the sky one would prefer to pause the time.Sledge kite with 2 longitudinal bars, without crossbar. The wind brings the fantasy in its shape of the sledge, the 4 x 3 m long winches provide for a stable flying behavior.

This text is machine translated.

Scope of delivery

  • Fantasy Sled kite
  • Hand grip and cord

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)