• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Single line Kite Dragons Wingspan (details) 1150 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dragons Children's Dragon

  • Sail made of PE-Foil
  • Complete with winding handle and cord

Technical specifications

  • Wind:20 - 40 km/h
  • Cover: PE film
Product type

Kite

Type

Single line

Age category

4 years and over

Wingspan

1150 mm

Height

630 mm

Model

Dragons

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413456 Günther Flugspiele Single line Kite Dragons Wingspan (details) 1150 mm

Description

The Dragon brings the Berk adventure directly into the sky. It flies majestically even in light wind, while the long-lasting PE sail provides stability. Equipped with handle and cord, it is ready for wind strengths of 20-40 km/h. For small kite fans aged 4 years and above, size: Approx. 115 x 63 cm.

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)