• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Single line Kite Jurassic Word 2-in-1 Wingspan (details) 780 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jurassic Word 2-in-1 kites

  • This kite can be used as a solo and as a hang glider
  • Sail made of Ripstop polyester
  • Complete with winding handle, string and tail

Technical specifications

  • Wind:15 - 45 km/h
  • Cover: Ripstop polyester
Product type

Kite

Type

Single line

Age category

6 years and over

Wingspan

780 mm

Height

780 mm

Model

Jurassic Word 2-in-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413455 Günther Flugspiele Single line Kite Jurassic Word 2-in-1 Wingspan (details) 780 mm

Description

This versatile kite offers double fun: Use it as a classic single-line kite or change to the action-packed kites mode. With a size of 78 x 78 cm and robust sailing made of Ripstop polyester, it inspires with stability and cool dinosaur motives from the world of Jurassic World. Equipped with two winding handles and cords, it is Ideal for children aged 6 and over – perfect for windy adventures in the sky!

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)