• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Kite Blue Wave Wingspan (details) 900 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blue Wave single-line kite

  • High-quality single-line kite made of Ripstop polyester
  • 6 x 4 meter long tail
  • Unbreakable fiberglass rod
  • Simple setup, ready to fly quickly
  • With winding handle and kite cord

Technical specifications

  • Wind:15 - 45 km/h
Product type

Kite

Age category

6 years and over

Wingspan

900 mm

Height

700 mm

Model

Blue Wave

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192724 Günther Flugspiele Kite Blue Wave Wingspan (details) 900 mm

Description

High quality, classic kite with an attractive design. These kites are made of weather-resistant Ripstop polyester and fiberglass rods. Easy to install and fly.

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)