• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Single line Kite Octopus Wingspan (details) 330 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Octopus single-kite

  • Polyester sail
  • Complete with winding handle, string and tails

Technical specifications

  • Wind:15 - 40 km/h
  • Cover: Polyester
Product type

Kite

Type

Single line

Age category

4 years and over

Wingspan

330 mm

Height

2500 mm

Model

Octopus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413453 Günther Flugspiele Single line Kite Octopus Wingspan (details) 330 mm

Description

The one-line dragon Octopus dances with the wind around the bet with its 2 meter long colorful tentacles. Polyester sail. Complete with winding handle, string and tails. Size 33 x 250 cm approx. Wind: 15-40 km/h. Suitable starting from 4 years.

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)