• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Single line Kite ZIRCONIA Wingspan (details) 1240 mm Wind speed range 3 bft

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kite

Type

Single line

Age category

8 years and over

Sailcloth

Polyester

Wingspan

1240 mm

Height

1520 mm

Beaufort wind force scale (min.)

3 bft

Beaufort wind force scale (max.)

3 bft

Recommended minimum age

8 years

Model

ZIRCONIA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304011 Günther Flugspiele Single line Kite ZIRCONIA Wingspan (details) 1240 mm Wind speed range 3 bft

Description

Single-line dragon zircon in XXL format. Polyester sail. Size 124 x 152 cm! Complete with changing handle,
Cord and tail. Wind: 12 - 30 km/h. Suitable starting from 8 years.

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)