
Highlights & Details
GW Instek GDS-2254HD digital storage oscilloscope, 250 MHz, 4 channels, 12-bit resolution
- 250 MHz
- No. of analogue inputs 4
Technical specifications
- Calculated rise time: 1.75 ns
- Bandwidth limit 20 MHz switchable
- Waveform capture rate: 50,000 WFM/s (normal real-time mode) / up to 500,000 WFM/s in segment memory mode
- Wave internal memory: Maximum 3 GB internal memory available
- Environmental conditions: Operating at 0 °C to 40 °C.
- Product type
Digital
- Bandwidth
250 MHz
- Channel sample rate
2.5 GS/s
- Displays
10.1" TFT LCD multi-touch screen with a resolution of 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
10,1 inch
- Oscilloscope features
Digital storage (DSO)
- Time base
500 PS/div to 1000 s/div (in 1-2-5 steps)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
500 µV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 111.5 x 325 x 209.5 mm
- Weight
3.2 kg
- Display
1024 x 600 p
- Calibration service
Factory calibration
- Width
325 mm
- Height
209.5 mm
- Length
111.5 mm
- Interfaces
USB device
USB host
LAN
RJ45 socket
USB-C
- Channel memory depth
100 MP
- Type
GDS-2254HD
Documents & Downloads
Datasheet
Datasheet 3774071 GW Instek GDS-2254HD Digital 250 MHz 2.5 GS/s 100 MP 12 Bit Digital storage (DSO) 1 pc(s)
Datasheet 3774071 GW Instek GDS-2254HD Digital 250 MHz 2.5 GS/s 100 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3774071 GW Instek GDS-2254HD Digital 250 MHz 2.5 GS/s 100 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- 14 trigger types (including flank, pulse width, runt, logic, bus)
- 43 automatic measurement parameters with statistics function
- Integrated 6-digit digital voltmeter (DVM) and frequency counter
- Advanced mathematical functions
- Android operating system with multimedia support and screen recorder
- Internal memory for setups (10 sets) and reference waveforms (100 sets)
Scope of delivery
- 1x oscilloscope GDS-2254HD
- 1x power cord
- 1x USB cable
- 4x probe (probe)
- Free download: PC software (OpenWave) and LabVIEW driver
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















