• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-2504HG (AFG) Digital 500 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek GDS-2504HG digital storage oscilloscope 500 MHz 4 channels with integrated 50 MHz arbitrary function generator.

  • 500 MHz

Technical specifications

  • Built-in 2-channel 50 MHz AFG
  • Android system
  • Type-C Power support
Product type

Digital

Bandwidth

500 MHz

Channel sample rate

2.5 GS/s

Displays

10.1" TFT LCD multi-touch screen, 1024 x 600 pixels

Resolution

12 Bit

Screen size

10,1 inch

Oscilloscope features

Digital storage (DSO)

Time base

500 PS/div to 1000 s/div (in 1-2-5 steps)

Manufacturer's standards (no certificate)

Reading category

CAT II

Vertical deflection

500 µV/div to 10 V/div

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

300 V

Power supply (details)

100-240 V AC

Dim

(L x W x H) 111.5 x 325 x 209.5 mm

Weight

3.2 kg

No. of digital inputs (max.)

0

Display

1024 x 600 p

Calibration service

Factory calibration

Width

325 mm

Height

209.5 mm

Length

111.5 mm

Interfaces

USB host

USB device

USB-C

LAN

RJ45 socket

Channel memory depth

500 MP

Type

GDS-2504HG (AFG)

Documents & Downloads

Datasheet

Datasheet 3774065 GW Instek GDS-2504HG (AFG) Digital 500 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Datasheet 3774065 GW Instek GDS-2504HG (AFG) Digital 500 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3774065 GW Instek GDS-2504HG (AFG) Digital 500 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description

The GW Instek GDS-2504HG pushes the limits of conventional oscilloscopes and combines laboratory precision with mobile flexibility. Thanks to the newly developed 12-bit ADC, rough waveforms are a thing of the past – Ideal for demanding power electronics, automotive bus validation or modern teaching. Equipped with a responsive Android system and an integrated 50 MHz arbitrary wave generator, this smart all-in-one tool masters complex stimulus-response tests and system verifications in no time at the site or at the laboratory table.

This text is machine translated.

Features

  • 43 automatic measurement parameters with statistics function.
  • Android operating system with integrated WPS Office for direct PDF, document and video processing.
  • Frequency response analysis (Bode-Plot) for checking the stability of power supplies and filters.
  • Segmented memory and peak detection (0.8 ns typical)

Scope of delivery

  • 1x GDS-2504HG oscilloscope
  • 4x passive probe head
  • 1x power cord
  • 1x USB cable
  • 1x BNC cable
  • Free download: OpenWave PC software and LabVIEW driver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.