• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-2354HG (AFG) Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek GDS-2354HG Digital storage oscilloscope 350 MHz 4 channels + EXT with integrated 50 MHz arbitrary function generator (AFG)

  • 350 MHz
  • No. of analogue inputs 4

Technical specifications

  • Integrated 2-channel 50 MHz AFG (14 bit, 160 MSa/s)
  • Digital Voltmeter (DVM)
  • 6 digit frequency counter
  • Android operating system
Product type

Digital

Bandwidth

350 MHz

Channel sample rate

2.5 GS/s

Displays

10.1" TFT LCD multi-touch screen, 1024 x 600 pixel resolution

Resolution

12 Bit

Screen size

10,1 inch

Oscilloscope features

Digital storage (DSO)

Time base

500 PS/div to 1000 s/div (in 1-2-5 steps)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II

Vertical deflection

500 µV/div to 10 V/div

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

300 V

Power supply (details)

100 - 240 V AC

Dim

(L x W x H) 111.5 x 325 x 209.5 mm

Weight

3.2 kg

Display

1024 x 600 p

Calibration service

Factory calibration

Width

325 mm

Height

209.5 mm

Length

111.5 mm

Interfaces

USB host

USB device

LAN

RJ45 socket

USB-C

Channel memory depth

500 MP

Type

GDS-2354HG (AFG)

Documents & Downloads

Datasheet

Datasheet 3774063 GW Instek GDS-2354HG (AFG) Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Datasheet 3774063 GW Instek GDS-2354HG (AFG) Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3774063 GW Instek GDS-2354HG (AFG) Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description

The GW Instek GDS-2354HG breaks traditional laboratory limits. With its true 12-bit high-resolution hardware, it delivers an uncompromising signal purity and vertical clarity that makes the weakest nuances visible. Thanks to the integrated Android-based system including smart multimedia and web control support as well as the built-in 50 MHz arbitrary wave generator, it is perfectly suitable as a holistic measurement hub. This all-in-one oscilloscope offers outstanding performance and excellent economic efficiency, whether for flexible field use via Type-C powered or modern, digitalised teaching and laboratory environments.

This text is machine translated.

Features

  • 14 trigger types (incl. Edge, Pulse Width, Run, Slope and serial buses such as I²C, SPI, RS232/UART, CAN, LIN).
  • 43 automatic measurement parameters with statistics function.
  • Smart Android user interface with multi-touch, screen recording and WPS office support (PDF, videos, documents).
  • Frequency response analysis (FRA) for verification of filters and power supply stability via Bode-Plot.
  • Internal memory for up to 3 GB setups/waveforms.

Scope of delivery

  • 1x GDS-2354HG digital oscilloscope
  • 4x passive probe head
  • 1x power cord
  • 1x USB cable
  • 1x BNC cable
  • Free download: PC software (OpenWave) & LabVIEW drivers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.