• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDS-2504HD Digital 500 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek GDS-2504HD 12-bit digital storage oscilloscope

  • 500
  • No. of analogue inputs 4

Technical specifications

  • Signal acquisition modes: Sample, peak (peak detection typical 0.8 ns), High Res, Average, Segmentation
  • Waveform capture rate: Real-time: 50,000 WFM/s; Segmented capture: 500,000 WFM/s.
  • Internal memory: Up to 3 GB for setups and waveforms
Product type

Digital

Bandwidth

500

Channel sample rate

2.5 GS/s

Displays

10.1" TFT LCD multi-touch screen, 1024 x 600 pixel resolution

Resolution

12 Bit

Screen size

10,1 inch

Oscilloscope features

Digital storage (DSO)

Time base

500 PS/div to 1000 s/div (in 1-2-5 steps)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II

Vertical deflection

500 µV/div to 10 V/div

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

300 V

Power supply (details)

100-240 V AC

Dim

(L x W x H) 111.5 x 325 x 209.5 mm

Weight

3.2

Display

1024 p

Calibration service

Factory standard

Width

325 mm

Height

209.5 mm

Length

111.5 mm

Interfaces

USB host

USB device

USB-C

LAN

RJ45 socket

Channel memory depth

500 MP

Type

GDS-2504HD

Documents & Downloads

Datasheet

Datasheet 3774064 GW Instek GDS-2504HD Digital 500 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Datasheet 3774064 GW Instek GDS-2504HD Digital 500 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3774064 GW Instek GDS-2504HD Digital 500 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description

The GDS-2504HD breaks through the traditional limits of laboratory oscilloscopes. With its high-resolution 12 bit hardware architecture, it adopts coarse, noisy waveforms and makes even the weakest signals visible. Coupled with an intuitive, fluid Android system, it becomes the ideal, smart measurement center – whether for demanding Power design in the laboratory, complex vehicle communication or flexible outdoor use in the field.

This text is machine translated.

Features

  • Integrated 6-digit frequency counter and digital voltmeter (DVM).
  • 43 automatic measurement parameters with statistics function.
  • Smart Android control system with multi-touch interface, screen recording and Web-Control remote control.
  • WPS Office pre-installed for direct handling of documents and PDFs.
  • Advanced mathematical functions

Scope of delivery

  • 1 x power cable
  • 1x USB cable
  • 4 x passive probes
  • Packing list/documentation
  • (Free download of OpenWave PC software and LabVIEW drivers available)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.