
Highlights & Details
GW Instek GDS-2254HG Digital storage oscilloscope 250 MHz 4 channels incl. 50 MHz Arbitrary function generator.
- 250 MHz
- No. of analogue inputs 4
Technical specifications
- Calculated rise time: 1.75ns
- Waveform capture rate: 50,000 WFM/s (normal real-time mode) / up to 500,000 WFM/s in segment memory mode
- Product type
Digital
- Bandwidth
250 MHz
- Channel sample rate
2.5 GS/s
- Displays
10.1" TFT LCD multi-touch screen with a resolution of 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
10,1 inch
- Oscilloscope features
Digital storage (DSO)
- Time base
500 PS/div to 1000 s/div (in 1-2-5 steps)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
500 µV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 111.5 x 325 x 209.5 mm
- Weight
3.2 kg
- Display
1024 x 600 p
- Calibration service
Factory calibrated (standard without certificate)
- Width
325 mm
- Height
209.5 mm
- Length
111.5 mm
- Interfaces
USB host
USB device
USB-C
RJ45 socket
- Channel memory depth
100 MP
- Type
GDS-2254HG
Documents & Downloads
Datasheet
Datasheet 3774061 GW Instek GDS-2254HG Digital 250 MHz 2.5 GS/s 100 MP 12 Bit Digital storage (DSO) 1 pc(s)
Datasheet 3774061 GW Instek GDS-2254HG Digital 250 MHz 2.5 GS/s 100 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3774061 GW Instek GDS-2254HG Digital 250 MHz 2.5 GS/s 100 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- Operating system: Android-based system with integrated WPS office, media player and PDF support.
- Usage: Multi-touch gesture control, screen recording and web control for remote control.
- Trigger types (14 shapes): Flank, pulse width (Glitch), video, pulse runt, rise and fall time (slope), Windows, N-th flank, logic, timeout, BUS (I²C, SPI, RS232/UART, CAN, LIN).
- Automatic measurements: 43 measurement parameters with statistical evaluation.
- Advanced analysis: 1 Mpts FFT analysis (representation in Vrms, dBVrms, radian or degrees).
- Signal storage: Internal memory for up to 100 MB of measurement data , expandable via USB mass storage.
- AFG additional functions: One-key copy for the replication of real signal anomalies.
Scope of delivery
- 1x digital storage oscilloscope GDS-2254HG
- 4x passive measurement probes (probes)
- 1x power cord
- 1x USB cable
- 1x BNC cable
- Free download: PC software "OpenWave" and LabVIEW driver
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















