
Highlights & Details
GW Instek GDS-2354HD digital storage oscilloscope, 350 MHz, 4 channels, 12-bit high-resolution handheld/laboratory oscilloscope
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- Calculated rise time: 1 ns
- Signal acquisition rate: 50,000 WFM/s (real time recording) or up to 500,000 WFM/s in segmented memory mode
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
2.5 GS/s
- Displays
10.1" LCD multi-touch screen, 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
10,1 inch
- Oscilloscope features
Digital storage (DSO)
- Time base
500 PS/div to 1000 s/div (in 1-2-5 steps)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
500 µV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 111.5 x 325 x 209.5 mm
- Weight
3.2 kg
- Display
1024 x 600 p
- Calibration service
Factory calibration
- Width
325 mm
- Height
209.5 mm
- Length
111.5 mm
- Interfaces
USB host
USB device
USB-C
RJ45 socket
- Channel memory depth
500 MP
- Type
GDS-2354HD
Documents & Downloads
Datasheet
Datasheet 3774062 GW Instek GDS-2354HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
Datasheet 3774062 GW Instek GDS-2354HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3774062 GW Instek GDS-2354HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- All-in-One analysis tool: Integrated 6-digit frequency counter, digital voltmeter (DVM) and mathematical functions (including digital filter).
- Serial Bus Triggering & Decode: Standard support for 5 protocols: RS232/UART, I²C, SPI, CAN and LIN.
- Advanced mathematics: Standard supports 1 Mpts FFT analysis for precise identification of communication errors and EMI.
- Extensive tools: 14 trigger types and 43 automatic measurement parameters with detailed statistics functions.
Scope of delivery
- 1x GDS-2354HD Digital Storage Oscilloscope
- 4x passive probe head
- 1x power cord
- 1x USB cable
- Free download: OpenWave PC software & LabVIEW driver
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















