• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GLC-9000 Insulation tester

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,909.00 / piece)
€ 2,909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GLC-9000

  • Touch Panel with Color LCD Display
  • 9 Different Measurement Network to Simulate the Resistance of Human Body
  • 8 Different Types of Leakage current
  • Various Leakage Current Measuring Mode:DC/AC/AC+DC/AC Peak
  • Upper & Lower Limitation for PASS/FAIL Judgment
  • Meter Mode with SELV/CONV Function
  • 50 Preset Test Conditions Conform to IEC 60990; 30 Sets Memories for Customer Defined
  • Various Standard Interfaces:RS232/GPIB/USB Host & Device/EXT I/O

Technical specifications

  • Resolution: 0.01 UA
  • Accuracy 1%
Product type

Insulation tester

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

USB

RS232

GPIB

Dim

(L x W x H) 35 x 33 x 15 cm

Weight

5 kg

Display type

Digital (LCD)

Voltage reading range (max.)

300 V

Voltage reading range (min.)

10 V

Width

33 cm

Height

15 cm

Length

35 cm

Display

LED

Interfaces

USB device

USB host

RS232

GPIB

Reading range - voltage

300 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111029 GW Instek GLC-9000 Insulation tester

Description

Testing is Just a Fingertip Away
The GLC-9000, leakage current tester, is used to perform leakage current (or called touch current) tests on general purpose electric (IEC 60990) equipment. This tester engages with nine measurement networks (or called Measuring Device) to provide the simulation of human body while the EUT (equipment under test) is taking a leakage current testing in compliance with the specific standards or regulations such as IEC, UL, JIS...etc..
In order to provide a simple operation environment, the GLC-9000 equips with large TFT LCD touch panel to configure system as well as to present the measurement settings information and result simultaneously. Besides, there are 50 preset testing conditions, which conform to IEC60990 and other standards, for general electric equipment can be recalled to reduce the setting time. In addition, 30 sets empty memory are available for user defined setting.
A Meter mode is also available for the GLC-9000, it uses the measurement terminal (T1/T2) to measure voltage as the same way of ordinary voltmeter. During the voltage measurement, the SELV function (safety extra low voltage) is applicable to detect whether the voltage value between measuring points exceed the SELV setting.

Simple and Intuitive System

Various Measurement Network

Preset Test Conditions

Various Standard Interfaces

Measurement Network (MD)

More interesting products

(*All information is plus legal VAT)