• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPD-3303S Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 1 - 3 A 195 W USB No. of outputs

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply series GPD-3303S with multiple outputs - ISO calibrated

  • No. of outputs 3 x
  • 0 - 30 / 1 - 3 A
  • 0.1 - 30 V DC / 1 - 3 A
  • 2.5 - 5 V DC / 0 - 3 A
  • 195 W
  • USB

Technical specifications

  • Failure Mode: <0.5 % + 10 mV
Type

GPD-3303S

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

195 W

Technology

SMPSU

Interfaces

USB

Dim

(L x W x H) 265 x 210 x 130 mm

ISO standards

Weight

7 kg

Type

Desktop

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

30 V DC

Output voltage 2 (min.)

0.1 V DC

Output voltage 3 (max.)

5 V DC

Output voltage 3 (min.)

2.5 V DC

Max. output current

3 A

Output current (min.)

1 A

Output current 2 (max.)

3 A

Output current 2 (min.)

1 A

Output current 3 (max.)

3 A

Output current 3 (min.)

0 A

Inputs

1

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Linear

Width

210 mm

Height

130 mm

Length

265 mm

Documents & Downloads

Datasheet

Datasheet 2454061 GW Instek GPD-3303S Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 1 - 3 A 195 W USB No. of outputs

User & Safety Instructions

User & Safety Instructions 2454061 GW Instek GPD-3303S Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 1 - 3 A 195 W USB No. of outputs

Description

These laboratory power supplies have 3 independantly adjustable and mutually isolated outputs. The strengths of these devices are a minimum resolution of 1 mV / 1 mA, the user-friendly operation, the LED display with 3 digits after the decimal point and coarse / fine regulation. In addition, they have the adjustment of tracking, serial and parallel. The data can be read-out additinally with LabView.

This text is machine translated.

Features

  • 3 x galvanically isolated outputs
  • 4 ¾ digit LED display with a resolution of 1 mV / 1 mA
  • Outputs series and parallel switchable
  • Automatic series/parallel tracking mode
  • Backlit dials and buttons
  • 4 storable presets
  • User-friendly operation through coarse and fine adjustment
  • Outputs can be switched on and off
  • Keypad lock
  • USB interface for remote operation
  • Silent, automatic fan control
  • Reverse polarity protection
  • Overload protection

Scope of delivery

  • GTL-204A test leads with alligator clips
  • Test leads with 4 mm safety plug
  • PC software & USB driver
  • LabVIEW driver
  • Power cable;
  • Operational Manual (English).

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?