• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSM-6003 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 60 0 - 6 A 198 W RS232C, GPIB OVP, r

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAB. P/S UNIT PSM-6003

  • No. of outputs 1 x
  • 0 - 60 / 0 - 6 A
  • 198 W
  • RS232C, GPIB
  • OVP, remote controlled, programmable

Technical specifications

Type

PSM-6003

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

198 W

Technology

Linear regulated PSU

Interfaces

RS232C

GPIB

Features

OVP

remote controlled

programmable

Dim

(L x W x H) 380 x 230 x 140 mm

ISO standards

Weight

10 kg

Output

4 mm socket

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

6 A

Output current (min.)

0 A

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Mains supply

IEC 320 C14

Width

230 mm

Height

140 mm

Length

380 mm

Residual ripple

3 mVpp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453809 GW Instek PSM-6003 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 60 0 - 6 A 198 W RS232C, GPIB OVP, r

Description

The PSM-series devices are programmable, linear DC-power supplies with one output and two output ranges. The precise control, the high resolution of 1 mV/1mA as well as a low ripple characterize this series. The operation and configuration is simplified by a digital interface and a clear LC display. Standard features include memory/recall home memory, automatic stepping with continuous test and self-test timers, and software calibration features to reduce maintenance. SCPI programming, LabVIEW drivers, RS-232C and GPIB interfaces enable easy automated test system integration and remote control. The PSM series is the ideal choice for high-precision applications such as quality control and product development.

This text is machine translated.

Features

  • Output switching Hi/Lo
  • High resolution 1 mV/1 mA
  • Auto Step Running with timer setting and 100 memory sets
  • SECURITY: OVP, OCP & OTP
  • On/OFF control output.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?