• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSM-3004 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 7 A 120 W RS232C, GPIB OVP, r

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAB. P/S UNIT PSM-3004

  • No. of outputs 1 x
  • 0 - 30 / 0 - 7 A
  • 120 W
  • RS232C, GPIB
  • OVP, remote controlled, programmable

Technical specifications

Type

PSM-3004

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

120 W

Technology

Linear regulated PSU

Interfaces

RS232C

GPIB

Features

OVP

remote controlled

programmable

Dim

(L x W x H) 380 x 230 x 140 mm

ISO standards

Weight

10 kg

Output

4 mm socket

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Max. output current

7 A

Output current (min.)

0 A

Mains supply

IEC 320 C14

Width

230 mm

Height

140 mm

Length

380 mm

Residual ripple

3 mVpp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454003 GW Instek PSM-3004 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 7 A 120 W RS232C, GPIB OVP, r

Description

The PSM-series devices are programmable, linear DC power supplies with one output and two measurement ranges, 120 or 200 W. OVP, OCP, OTP and Output On/Off control protect the PSM-series and its load from unexpected conditions. High resolution, high regulation and low ripple
This text is machine translated.

Features

  • Output switching Hi/Lo
  • High resolution: 1 mV/1 mA
  • Auto Step Running with timer setting and 100 memory sets
  • SECURITY: OVP, OCP & OTP
  • Output ON/OFF control.

Scope of delivery

  • Power cable;
  • User manual.

What kind of Bench power supply units are you looking for?