

SPS-1230
Bench PSU (adjustable voltage)
1 x
360 W
SMPSU
Remote
(W x H) 128 mm x 145 mm
SCS-accredited certification body
3.2 kg
Desktop
12 V DC
0 V DC
30 A
0 A
IEC C14
10 calibration values per range; VDC, VAC, ADC, AAC
Synchronised
128 mm
145 mm
Datasheet 2453517 GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 12 0 - 30 A 360
User & Safety Instructions 2453517 GW Instek SPS-1230 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 12 0 - 30 A 360