• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SPS-606 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 60 0 - 6 A 360 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply SPS-606 - DAkkS calibrated

  • No. of outputs 1 x
  • 0 - 60 / 0 - 6 A
  • 360 W

Technical specifications

Type

SPS-606

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

360 W

Technology

SMPSU

Dim

(W x H) 128 mm x 145 mm

SCS-accredited certification body

Weight

3.2 kg

Type

Desktop

Output voltage (max.)

60 V DC

Output voltage (min.)

0 V DC

Max. output current

6 A

Output current (min.)

0 A

Inputs

IEC C14

Calibration service

10 calibration values per range; VDC, VAC, ADC, AAC

Type

Synchronised

Width

128 mm

Height

145 mm

Documents & Downloads

Datasheet

Datasheet 2454610 GW Instek SPS-606 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 60 0 - 6 A 360 W

User & Safety Instructions

User & Safety Instructions 2454610 GW Instek SPS-606 Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 60 0 - 6 A 360 W

Description

The extremely compact DC power supply with single output from the PLC series features high power density and high efficiency In combination with high control accuracy of 0.01% and the comprehensive range of equipment, the devices achieve a very good value for money.

This text is machine translated.

Features

  • Current and voltage display with two LED display (2000 counts)
  • Overvoltage protection
  • Output button on the front panel or on / switched off via remote terminal
  • Current and voltage adjustment via coarse and fine adjustment.

Scope of delivery

  • Power cable;
  • Operational Manual (English).

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?