
1/2
GPS-4303-E
Bench PSU (adjustable voltage)
4 x
200 W
Linear regulated PSU
(W x H) 255 mm x 145 mm
SCS-accredited certification body
7 kg
Desktop
30 V DC
0 V DC
30 V DC
0 V DC
5.2 V DC
2.2 V DC
15 V DC
8 V DC
3 A
0 A
3 A
0 A
1 A
1 A
1 A
1 A
10 calibration values per range; VDC, VAC, ADC, AAC
0.01 %
0.01 %
Linear
255 mm
145 mm
Datasheet 2453438 GW Instek GPS-4303-E Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 200
User & Safety Instructions 2453438 GW Instek GPS-4303-E Bench PSU (adjustable voltage) Calibrated to (SCS-accredited certification body) 0 - 30 0 - 3 A 200