• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPP-1323 (GPIB) Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 96 W GPIB, USB , LAN programmable No. of outputs

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

GPP-1323 linear DC power supply with single channel programming (GPIB)

  • No. of outputs 1 x
  • 0 - 32 / 0 - 3 A
  • 96 W
  • GPIB, USB , LAN
  • programmable

Technical specifications

  • Max. Switch-on current: $30~A$ max or less.
  • OVP range: 1.8 V to 35.2 V
Type

GPP-1323 (GPIB)

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

96 W

Technology

Linear regulated PSU

Interfaces

GPIB

USB

LAN

Features

programmable

Dim

(L x W x H) 313 x 107 x 124 mm

Manufacturer's standards (no certificate)

Input voltage

100 V AC

120 V AC

220 V AC

240 V AC

Weight

5.5 kg

Connections

USB host/device
LAN
GPIB
Control I/O
Trigger signal (input/output)

Type

Programmable linear DC Power supply, 1 channel; 2.4-inch TFT LCD display

Output

GPIB

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Inputs

AC Power source (mains power source)
Trigger Input (trigger input)

Load balance

0.01 %

Mains control

0.01 %

Type

Linear DC Power supply (linear DC power supply)

Width

107 mm

Height

124 mm

Length

313 mm

Residual ripple

0.8 mV

Max. temperature

40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3531105 GW Instek GPP-1323 (GPIB) Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 96 W GPIB, USB , LAN programmable No. of outputs

User & Safety Instructions

User & Safety Instructions 3531105 GW Instek GPP-1323 (GPIB) Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 96 W GPIB, USB , LAN programmable No. of outputs

Description

The GPP-1000-series is a highly precise programmable DC power supply with a voltage resolution of up to 1 mV / 0.1 mV and three current resolution stages with a maximum resolution of 1 μA / 0.1 μA for highest accuracy during precision tests. The device supports both the constant voltage (CV) as well as the constant current mode (CC) and has a switchable power supply as well as an electronic load function, as a result of which it is suitable for a large number of testing environments.

This text is machine translated.

Scope of delivery

  • Power cable,
  • User manual
  • Test lead GTL-204A

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)