• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-15004 AC/DC/IR/GB Safety tester

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,269.00 / piece)
€ 7,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output voltage range: 0.050 kV - 5000 kV
  • Output voltage Accuracy +- 1% + 5 V.
  • Measurement range: 1μA - 100 mA
  • Measurement range accuracy: +- 1.5 % + 30 μA
Product type

Safety tester

Reading type

Analysis

Manufacturer's standards (no certificate)

Interfaces

USB

RS232

Dim

(L x W x H) 38 x 54.6 x 14.8 cm

Weight

21 kg

Display type

LCD

Width

54.6 cm

Height

14.8 cm

Length

38 cm

Documents & Downloads

Datasheet

Datasheet 2348375 GW Instek GPT-15004 AC/DC/IR/GB Safety tester

User & Safety Instructions

User & Safety Instructions 2348375 GW Instek GPT-15004 AC/DC/IR/GB Safety tester

Description

GW Instek introduces the flagship model (500VA output capacity) of the safety analyzer - the GPT-15000 series, which is the world's first safety analyzer to meet the requirements of IEC 61010-2-034 (safety requirements for electrical measuring, control, control and laboratory equipment - special requirements for insulation resistance and electrical strength testing equipment), That the software and hardware interface requirements must be followed when developing high voltage and insulation resistance test and measurement equipment to ensure that users receive the necessary protection and warning when using the equipment.

This text is machine translated.

Features

  • 500VA AC test capacity (short-circuit current > 200 mA)
  • Complies with IEC 61010-2-034
  • 7" TFT LCD
  • Manual / Auto mode
  • RMS current measurement
  • Switching on at zero crossing
  • Controllable ramp-up & ramp-down time
  • Capacitive load test function up to 47 μF
  • Statistics & analysis function
  • Sweep function for DUT characteristic analysis
  • Comfortable AUTO-mode easy reading of results & evaluation
  • Meets the design requirements of IEC 61010-2-034
  • High test accuracy and high resolution
  • Flexible complementary testing mechanism
  • Statistics and analysis
  • Automatic sweep and tabular test
  • Complete interface for querying test data

More interesting products

(*All information is plus legal VAT)