• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PEL-3111 Electrical load 150 V DC 210 A 1050 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,105.00 / piece)
€ 6,009.00
-15 %
€ 5,105.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PEL-3111

Input voltage

100 - 230 V AC

Product type

Electrical load

Min. input voltage

100 V AC

Input voltage (max.)

230 V AC

Load input current (max.)

210 A

Max. non-stop power rating

1050 W

Dim

(W x H x D) 430 x 128 x 400 mm

Max. input voltage

150 V DC

Weight

17 kg

Manufacturer's standards (no certificate)

Non-stop power rating

1.05 W

Inputs

IEC 320 C14

Load input voltage (min.)

1.5 V DC

Min. load input current

0.0001 A

Load connection

Screw terminals (front)

Screw terminals (rear)

Width

430 mm

Height

128 mm

Depth

400 mm

Documents & Downloads

Datasheet

Datasheet 1321049 GW Instek PEL-3111 Electrical load 150 V DC 210 A 1050 W

User & Safety Instructions

User & Safety Instructions 1321049 GW Instek PEL-3111 Electrical load 150 V DC 210 A 1050 W

User & Safety Instructions 1321049 GW Instek PEL-3111 Electrical load 150 V DC 210 A 1050 W

User & Safety Instructions 1321049 GW Instek PEL-3111 Electrical load 150 V DC 210 A 1050 W

Information

Information 1321049 GW Instek PEL-3111 Electrical load 150 V DC 210 A 1050 W

Description

The single-channel PEL-3000-series are electronically controlled high-speed loads for DC voltages. Due to the extremely fast rule times are the devices ideal for quick-switched power supplies and extensive load simulations can be used. Through the wide input range from 1.5 to 150 V/DC, the units are also suitable for charging systems and solar applications.

This text is machine translated.

Features

  • 4 Base Load functions: Constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
  • 3 combined load functions: Constant current and voltage (CC + CV), constant resistance and voltage (CR+CV), constant power and voltage (CP + CV)
  • Parallel connection of up to 5 typgleichen loads or up to 4 Booster PEL -3211
  • Go/No Go-Monitoring-Function
  • Current monitoring and timer function
  • Interface: USB/RS232/analogue
  • Protective devices: adjustable low-voltage protection, overvoltage protection, overcurrent protection, Uberleistungsschutz, overheating protection, polarity reversal protection.
  • This text is machine translated.

Scope of delivery

  • Power cord
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.