• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Batium 7.12 024496 Automatic charger 6 V, 12 V 7 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic charger

Dim

(W x H x D) 340 x 130 x 240 mm

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

130 Ah

Recommended battery capacity at 12 V min.

15 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

4.8 kg

Features

Battery life protection

Charging current at 12 V

7 A

Width

340 mm

Height

130 mm

Depth

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2784254 GYS Batium 7.12 024496 Automatic charger 6 V, 12 V 7 A

User & Safety Instructions

User & Safety Instructions 2784254 GYS Batium 7.12 024496 Automatic charger 6 V, 12 V 7 A

Description

The microprocessor-controlled Batium charger enables you maximum efficiency and safety. The device delivers a 100% charging with a time saving of 50% to the conventional chargers. Protection against overload and reverse polarity protection of the connection terminals by a 15A fuse fuse in the front area of the device. Integrated cable compartment for the charging cable with fully insulated terminals to avoid spark formation.Automatic chargingMonitoring-free charging process Once the charging process is completed, Batium provides a constant voltage, so it can be connected to the vehicle battery without any risk.Very quick charging50% time saving as compared to conventional chargers. Thanks to the charging current constant in the Boost phase, Batium ensures a very fast charging.100% chargeBatium enables a complete charging of all types of lead-acid batteries, gel, AGM, VRLA, Liquid (curved IwUoU).For comparisonAn automatic charger (W2 or U) often only charge batteries to 90%.Intelligent chargingThe microprocessor-controlled Batium analyzes the battery status continuously and regulates the charging intensity as required.Deep dischargeBatium can recharge deep-discharged, but non-sulphated batteries from 2V or higher. By comparison, a large part of the standard battery chargers could not recharge such a battery.Protection of vehicle electronicsThe car battery does not have to be disconnected during the charging process. The device terminals are voltage-free if they are not connected to the car battery.

This text is machine translated.

Features

  • Automatic chargingVery fast charging, 50% time savingThe BATIUM enables a complete charging of all lead-acid battery types (gel, AGM, VRLA, Liquide (curve IwUoU))Analyzes the battery status continuously and regulates the charging intensity as requiredCan recharge deep-discharged, but not sulfated batteries from 2V or higher

Scope of delivery

  • Batium 7.12
  • Charging terminals
  • User manual.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)