• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS GYSCAP 12V DC/DC BATTERYLESS BOOSTER 087651 Quick start system 12 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 935.00 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Ultra-fast charging at any location, without the need for a power supply.
  • HIGH START PERFORMANCE
  • With its power (1600 A at start-up), it can start all types of vehicles (petrol and diesel) with a lead or lithium battery - LFP 12 V - 150 Ah (max.).
  • SOS MODE TO HELP YOU GET STARTED!
  • This mode enables a vehicle to be started when the battery is deep discharged.

Technical specifications

Product type

Quick start system

Dim

(W x H x D) 350 x 440 x 190 mm

Battery voltage

12 V

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Lithium

Weight

7.2 kg

Width

350 mm

Height

440 mm

Depth

190 mm

Jump start current (12 V)

1600 A

Cable length

170 cm

Documents & Downloads

Datasheet

Datasheet 3473251 GYS GYSCAP 12V DC/DC BATTERYLESS BOOSTER 087651 Quick start system 12 V

User & Safety Instructions

User & Safety Instructions 3473251 GYS GYSCAP 12V DC/DC BATTERYLESS BOOSTER 087651 Quick start system 12 V

Conformity certificate

Conformity certificate 3473251 GYS GYSCAP 12V DC/DC BATTERYLESS BOOSTER 087651 Quick start system 12 V

Description

The GYSCAP 12 V DC/DC is a mains-independent jump start device without an internal battery. Its super capacitors
Provide a high output power that guarantees starts (1600 A at 1V/C).
It is maintenance-free: The integrated DC/DC converter enables the recharging within seconds via the battery of the recipient vehicle and afterwards
Automatically from the vehicle started to allow for further starts.

1. 12-V battery (2 min 30 s max.)
Charging without mains adapter or socket.
The GYSCAP has an integrated DC/DC converter, the super capacitors with up to 50 A from the low residual voltage of one
Can charge discharged battery. As soon as the engine is started, it also takes care of a complete automatic charging via the generator.

2. At the cigarette lighter of a vehicle (4 - 9 min. max.)
Charging while traveling to the place of installation.

3. With a Gysflash 4.12 (029422) or 12.12 (029392) (8 - 15 min max. Depending on model)
Charging at mains voltage.

The integrated DC/DC converter controls the charging of the supercapacitors optimally, while maintaining the functionality of the vehicle's electrical system:
- It monitors the vehicle battery voltage and adjusts the charge to prevent a voltage drop below 8 V, thus protecting the battery and data of the computers in the vehicle.
- Controls the power used to charge the supercapacitors (max. 50 A) to protect the alternator from overload without affecting the charging time of the supercapacitors.

- Ready to use at any time, thanks to quick charging.
- Unlimited starts: Start the vehicle and charge the booster while the engine is running, then continue with any number of vehicles you wish to start.
- Maintenance-free: Does not need to be charged when not in use.
- Always ready for use even after years of storage.
- Insensitive to extreme temperatures (-40°C /+65°C).
- Long life: It can be used 10 000 times without loss of power.

This text is machine translated.

Features

  • The GYSCAP 12 V DC/DC is protected against polarity reversal / short-circuited terminals / undervoltage
  • Overvoltage protection. It ensures a comprehensive protection of the on-board electronics, the
  • Vehicle battery, booster and user.
  • - Reinforced plastic shell.
  • - Cable made of 100% copper with a cross-section of 25 mm² and length of 170 cm.
  • - Brass pliers with curved beaks, fully insulated.
  • - Light weight of 7.2 kg.
  • - LED display
  • Precise display of the voltage at the end of the vehicle battery and alternator terminals.
  • Supports the user with clear and intuitive messages throughout the boot process.

Scope of delivery

  • 1.5 m cable for charging at the socket or
  • Cigarette lighter

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)