• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS GYSFLASH 10.36/48 PL 027060 Automatic charger 36 V, 48 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Charger GYSFFLASH 10.36/48 PL

  • UVP Wake-up functionEBS technologyTrickle charge

Technical specifications

  • Battery capacity charging 10A: 20 - 230 Ah (Pb) / 10 - 230 Ah
  • IUoU characteristic
  • 7 (Pb) / 8 (LiFePO4) charging modes
Product type

Automatic charger

Dim

(L x W x H) 190 x 190 x 73 mm

Battery voltage

36 V

48 V

Operating voltage

230 V / AC

Suitable for

VRLA AGM

SLA

Lead acid

VRLA AGM

PbCa

Lithium

Weight

1850 g

Width

190 mm

Height

73 mm

Length

190 mm

IP31

Cable length

1.90 m

Documents & Downloads

Datasheet

Datasheet 2758260 GYS GYSFLASH 10.36/48 PL 027060 Automatic charger 36 V, 48 V

User & Safety Instructions

User & Safety Instructions 2758260 GYS GYSFLASH 10.36/48 PL 027060 Automatic charger 36 V, 48 V

Information

Information 2758260 GYS GYSFLASH 10.36/48 PL 027060 Automatic charger 36 V, 48 V

Description

The GYSFLASH 10.36/48 PL is a multi-voltage charger for vehicles with 36V and 48V batteries, used on many recreational vehicles (electric bicycles and electric scooters, golf carts, etc.), and fork lifts or stationary devices of the type UPS (uninterruptible power supply). exist. The charger is for lead-acid (gel, AGM, wet, etc.), lithium-iron phosphate (LFP / LiFePO4) and lithium-ion standard (NMC, NCA, Li-Po, LCO, MCO, etc). Suitable batteries Comes with 8 intelligent charging characteristics.

This text is machine translated.

Features

  • Optimised charge retention: The charger can remain connected to the battery during hibernationAuto restart function in case of power failure with storage of settingsExtends the life and performance of the lead acid and lithium batteriesEquipped with a highly sensitive sensor, the GYSFFLASH automatically adjusts the charging parameters depending upon the ambient temperatureLead-acid: Specific charging cycle in 7 stages, without monitoringLithium: EBS (Equalizing Battery System) technology to balance battery cells during chargingSpecific charging cycle in 8 stages, without monitoringUVP (low-voltage protection) Wake-up function: Enables you to reactivate a battery that is protected after deep discharge and automatically restart chargingProtection of vehicle electronics: Protection against short circuit, reverse polarity and overvoltage. Anti-spark systemAutomatic disconnection from disconnected batteryIntegrated temperature sensor protects the internal electronicsUser-friendly control panel

Scope of delivery

  • GYSFLASH 10.36/48 PL
  • Cable set with insulated eyelets 1.9 m
  • User manual.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)