
Highlights & Details
Universal lead/lithium charger
- Protects your vehicle's on-board electronics: Protection from short circuits, reverse polarity and overload. Spark protection system.
- Automatic switchover to standby, if the battery is disconnected.
- Integrated temperature sensor prevents the internal electronics from overheating.
- Simplified user interface to prevent improper handling.
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 190 x 100 x 52 mm
- Battery voltage
12 V
- Operating voltage
220 - 240 V
- Recommended battery capacity at 12 V max.
160 Ah
- Recommended battery capacity at 12 V min.
2 Ah
- Suitable for
LiFePO4
Lead acid
VRLA AGM
VRLA AGM
PbCa
SLA
- Weight
1.1 kg
- Charging current at 12 V
1 A
4 A
8 A
- Width
100 mm
- Height
52 mm
- Length
190 mm
IP65
- Cable length
2 m
Documents & Downloads
Datasheet
Datasheet 3642612 GYS GYSFLASH 8.12 PL 069282 Automatic charger, Industrial charger, Charger 12 V 1 A, 4 A, 8 A
User & Safety Instructions
User & Safety Instructions 3642612 GYS GYSFLASH 8.12 PL 069282 Automatic charger, Industrial charger, Charger 12 V 1 A, 4 A, 8 A
Description
This text is machine translated.
Scope of delivery
- GYSFLASH 8.12 PL
- Terminals (45 cm)
- Sleeve - M6 (45 cm)
- SAE connection (145 cm)
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























