• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Jump starter, Charging voltage booster STARTRONIC 800 026735 Jump start current (12 V)=800 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

The STARTRONIC 800 is a mains-independent jump start device without internal battery for 12 V - vehicle batteries.

  • Always ready to use with super-fast charging times.
  • Unlimited starts: Start the ignition, charge the booster while the engine is running. Start the vehicle, then repeat the procedure to start as often as you need it.
  • Maintenance-free: Does not need to be charged when not in use.
  • Always ready to use, even after years of storage.
  • Resistant to extreme temperatures (-40°C / 65°C).
  • Long life: Can be used 10,000 times without loss of power.

Technical specifications

Dim

(L x W x H) 26.7 x 19.5 x 5 cm

Product type

Jump starter

Rechargeable via

Cigarette lighter 12 V

USB-C®

Weight

1860 g

Capacity (mAh, Ah)

5 Ah

90 Ah

Width

19.5 cm

Height

5 cm

Length

26.7 cm

Jump start current (12 V)

800 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3642615 GYS Jump starter, Charging voltage booster STARTRONIC 800 026735 Jump start current (12 V)=800 A

User & Safety Instructions

User & Safety Instructions 3642615 GYS Jump starter, Charging voltage booster STARTRONIC 800 026735 Jump start current (12 V)=800 A

Description

The STARTRONIC 800 is a mains-independent jump start device without internal battery for 12 V - vehicle batteries.
The device is equipped with super capacitors that use the residual voltage of the vehicle battery for charging and can start the vehicle engine after a few seconds of charging. This device is completely independent of the mains power supply.
The STARTRONIC can start 12V vehicles with a starting current of 800 A within 2 minutes.
2 "Force-Function" modes for maximum efficiency:
- "Bypass" mode: Start a vehicle with a low battery.
- Glow mode (preheating): Start a diesel engine in cold weather.

There are 3 ways to charge the STARTRONIC 800:
- With a 12 V replacement battery (lead, gel, AGM, start-stop batteries) in 2 minutes.
- Via the cigarette lighter (12V / 10A) in 3 minutes.
- Via micro USB port ( V / 2A) in 40 minutes (cable not supplied).

This text is machine translated.

Scope of delivery

  • STARTRONIC 800 - booster without battery
  • 12V in-car connector
  • Carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)