• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS LITHIUM-BOOSTER NOMAD POWER 401 087316 Quick start system

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

GYS LITHIUM-BOOSTER NOMAD POWER 401 087316 Quick start system

  • The NOMAD Power 401 is a real power package on a lithium basis.
  • - Booster for vehicles with 12 V batteries (motorcycle, quad bike, light vehicles).
  • - Autonomous power supply for small electrical devices.
  • - Emergency or signal lamp
  • BOOSTER WITH LITHIUM BATTERY
  • - The lithium battery (LiCoO2) offers an excellent ratio of
  • Power to size (starting current : 350 A).
  • - It starts vehicles with a discharged 12 V battery (wet, gel, AGM,
  • Start&Stop) in a few seconds
  • MOBILE ENERGY SOURCE
  • - The memory capacity (2.5 Ah) is sufficient to use electronic in everyday life
  • Can operate devices (phone, tablet).
  • HIGH Leuchtkraft LAMP
  • - Light (1 LED) with 3 lighting modes: Normal, stroboscope, SOS.
  • The intelligent jump-start cable simultaneously protects the battery and
  • The vehicle electronics:
  • - Anti-spark flying system,
  • - Protection against short circuits,
  • - Protection against polarity reversal,
  • - Protection against excessive starting currents,
  • - Thermoprotection of the booster.

Technical specifications

Product type

Quick start system

Dim

(W x H x D) 85 x 30 x 145 mm

Suitable for

VRLA AGM

SLA

Lead acid

PbCa

VRLA AGM

Weight

320 g

Width

85 mm

Height

30 mm

Depth

145 mm

Jump start current (12 V)

350 A

Documents & Downloads

Datasheet

Datasheet 3473244 GYS LITHIUM-BOOSTER NOMAD POWER 401 087316 Quick start system

User & Safety Instructions

User & Safety Instructions 3473244 GYS LITHIUM-BOOSTER NOMAD POWER 401 087316 Quick start system

Conformity certificate

Conformity certificate 3473244 GYS LITHIUM-BOOSTER NOMAD POWER 401 087316 Quick start system

Description

Lightweight (320 g) and compact, the device is easy to shoot
Keep glove compartment or in a travel bag.

This text is machine translated.

Features

  • Equipped with 2 USB ports: 5 V / 9 V / 12 V - 2 A / 5 V - 2 A for
  • Charge smartphone, tablet, navigation systems, etc.

Scope of delivery

  • - Bag
  • - Intelligent jump-start cable
  • - USB cable multiplug
  • - USB-C / USB-C CHARGING CABLE

Hints

- Do not start Lithium LiFePO4
Batteries with this booster, the battery voltages are not compatible

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)