• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS LITHIUM-BOOSTER NOMAD POWER 701 PRO 085855 Quick start system

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

GYS LITHIUM-BOOSTER NOMAD POWER 701 PRO 085855 Quick start system

  • The NOMAD Power PRO 701 is a true lithium-based performance package that combines 3 functions :
  • - Booster for vehicles with 12 V batteries (cars, SUV, commercial vehicles, boats).
  • - Mobile power source for electrical devices.
  • - Emergency and signal lights
  • BOOSTER WITH LITHIUM BATTERY
  • - The lithium battery (LiCoO2) offers an excellent ratio of
  • Power to size (starting current : 700 A).
  • - It starts vehicles with a discharged 12 V battery (wet, gel, AGM,
  • Start&Stop) in a few seconds
  • MOBILE ENERGY SOURCE
  • - The memory capacity (4 Ah) is sufficient to use electronic in everyday life
  • To operate devices (e.g. phone, tablet, computer).
  • HIGH Leuchtkraft LAMP
  • - Light (1 LED) with 3 lighting modes: Normal, stroboscope, SOS.
  • The intelligent jump-start cable simultaneously protects the battery and
  • The vehicle electronics:
  • - Anti-spark flying system,
  • - Protection against short circuits,
  • - Protection against polarity reversal,
  • - Protection against excessive starting currents,
  • - Thermoprotection of the booster.

Technical specifications

Product type

Quick start system

Dim

(W x H x D) 100 x 38 x 228 mm

Suitable for

VRLA AGM

SLA

Lead acid

PbCa

VRLA AGM

Weight

820 g

Width

100 mm

Height

38 mm

Depth

228 mm

Jump start current (12 V)

700 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473246 GYS LITHIUM-BOOSTER NOMAD POWER 701 PRO 085855 Quick start system

User & Safety Instructions

User & Safety Instructions 3473246 GYS LITHIUM-BOOSTER NOMAD POWER 701 PRO 085855 Quick start system

Conformity certificate

Conformity certificate 3473246 GYS LITHIUM-BOOSTER NOMAD POWER 701 PRO 085855 Quick start system

Description

Very light (820 g) and compact: The device is light-weight
In the glove compartment, in the door shelf or in a travel bag
accommodation.

This text is machine translated.

Features

  • Equipped with
  • - 2 USB-ports 5 V - 2.1 A / 5/9/12 V - 2 A + 1 input/output
  • USB type C for charging smartphones, tablets, navigation systems etc.
  • - 1 output 15 V - 10 A, for operating 12 V devices
  • (Cool box, fan, etc.)

Scope of delivery

  • - Bag
  • - Intelligent jump-start cable
  • - USB Type C charging cable

Hints

- Do not start Lithium LiFePO4
Batteries with this booster, the battery voltages are not compatible

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)