• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS MULTICHARGE-STATION 4x10A / Pb-Li 083578 Charger, Industrial charger, Automatic charger 6 V, 12 V 10 A

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTICHARGE-STATION 4x10A / Pb-Li

  • Protection of the vehicle's on-board electronics: Protects against short-circuits and reverse polarity.
  • Robust and durable housing for demanding environments.
  • Intuitive control unit: Each output has a digital display that shows the charging status and the progress of the battery charging in real time.
  • Easy transport: Thanks to two ergonomic handles, the device is quick and easy to transport.

Technical specifications

  • Repair mode: Regenerate deep-discharged and sulfated lead batteries.
Product type

Charger

Dim

(L x W x H) 360 x 300 x 300 mm

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Suitable for

VRLA AGM

LiFePO4

VRLA AGM

Lead acid

SLA

PbCa

Weight

6.3 kg

Charging current at 12 V

10 A

Width

300 mm

Height

300 mm

Length

360 mm

IP20

Cable length

1.5 m

Documents & Downloads

Datasheet

Datasheet 3642622 GYS MULTICHARGE-STATION 4x10A / Pb-Li 083578 Charger, Industrial charger, Automatic charger 6 V, 12 V 10 A

User & Safety Instructions

User & Safety Instructions 3642622 GYS MULTICHARGE-STATION 4x10A / Pb-Li 083578 Charger, Industrial charger, Automatic charger 6 V, 12 V 10 A

Description

The 4 x 10 A multi charging station is the ideal solution for demanding professionals, who want to save time without neglecting the safety of their batteries. Developed for charging up to 4 batteries at the same time, it has two charging curves for lead-acid batteries: Standard / AGM and gel and one lithium charging curve (LiFePO4) . Each output is completely independent and can supply current up to 10 A for an optimized charging at 6 V or 12 V.

This text is machine translated.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)