• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Space 11 True Color 062245 Welder's hard hat EN 166, EN 175, EN 379

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

GYS welding helm LCD space 11 true color

Our service for you

Technical specifications

Product type

Welder's hard hat

Weight

470 g

EN standard

EN 166

EN 175

EN 379

Features

incl. UV sensor

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2784265 GYS Space 11 True Color 062245 Welder's hard hat EN 166, EN 175, EN 379

User & Safety Instructions

User & Safety Instructions 2784265 GYS Space 11 True Color 062245 Welder's hard hat EN 166, EN 175, EN 379

Description

The optoelectronic helmet LCD SPACE 11 TRUE COLOR is essential for safety and protects the face and eyes of the welder from UV, infrared and splashes from the weld pool. Fully automatic, the helmet changes from clear to tinted condition in fractions of a second, as soon as the ignition is over. Fitted with a head band, it frees the hands of the welder and offers the necessary comfort for welding.

This text is machine translated.

Features

  • Optimal view XL-Field of view (100 x 49 mm)TIG welding up to 2ADarkness : 11Brightness level : 3TRUE COLOR technologyOpening time: 0.50 sec.Shutter speed 0.25 ms

Scope of delivery

  • WELDER'S HARD HAT LCD SPACE TRUE COLOR
  • User manual.

More interesting products

(*All information is plus legal VAT)