• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS TCB 90 023260 Charger 12 V 8 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charger

Dim

(W x H x D) 170 x 290 x 120 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

90 Ah

Recommended battery capacity at 12 V min.

15 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

3.4 kg

Features

Battery test

Battery life protection

Multiple charging modes

Charging current at 12 V

8 A

Width

170 mm

Height

290 mm

Depth

120 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2784273 GYS TCB 90 023260 Charger 12 V 8 A

User & Safety Instructions

User & Safety Instructions 2784273 GYS TCB 90 023260 Charger 12 V 8 A

Description

Fully automatic battery charger - can also be used as a battery tester.

This text is machine translated.

Features

  • Monitored charging with automatic shut-off at the end of the charging process100% charging by floating functionUp to 90% is charged with up to 14.8 V.Floating function is activatedConstant charge up to 100% at 13.8 VInsulated terminals, no voltage on clamps if battery is not connected with the chargerReverse polarity protection with warning signal3 displays show the charging process (charger) provide information about the battery condition (test device)A cable compartment for the charging cables with fully insulated terminals is also integrated in the device

Scope of delivery

  • Charger TCB 90
  • Charging terminals
  • User manual.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)