• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS USB-LADEGERÄT 15W USB charger 15 W USB-A, USB-C® Black Indoors Quick charger

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GYS USB-LADEGERÄT 15W USB charger

  • The 15 W USB charger is the perfect accessory for your battery-powered devices such as tablets,
  • Efficient charging of smartphones and boosters. Its USB-C output, a universal standard, fits
  • To most devices and thus offers an optimum connectivity.

Technical specifications

  • Compatibility with GYS products
  • 087316 NOMAD Power 401
  • 087323 NOMAD Power 501
  • 085855 NOMAD Power PRO 701
  • 085831 NOMAD Power PRO 801
  • 085879 NOMAD Power PRO 901 FC
Product type

USB charger

15 W

Input voltage

100 V

240 V

Input voltage

100-240 V

No. of outputs

2 x

Outputs

USB-A

USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

USB-LADEGERÄT 15W

Suitable for

Tablet

PSU features

Quick charger

Factory colour

Black

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473248 GYS USB-LADEGERÄT 15W USB charger 15 W USB-A, USB-C® Black Indoors Quick charger

User & Safety Instructions

User & Safety Instructions 3473248 GYS USB-LADEGERÄT 15W USB charger 15 W USB-A, USB-C® Black Indoors Quick charger

Conformity certificate

Conformity certificate 3473248 GYS USB-LADEGERÄT 15W USB charger 15 W USB-A, USB-C® Black Indoors Quick charger

Description

Input
100-240 V

Output
USB-A 5 V 2.4 A
USB-C: 5 V 3 A
USB-C + USB-A: 5 V 3 A

Max. output power
15 W

- Unit complies with European directives

This text is machine translated.

Hints

The device is intended for indoor use. It must not be exposed to rain.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)