• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Wattmatic 100 024823 Charger 6 V, 12 V 6.5 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charger

Dim

(W x H x D) 230 x 120 x 260 mm

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

100 Ah

Recommended battery capacity at 12 V min.

40 Ah

Recommended battery capacity at 6 V max.

40 Ah

Recommended battery capacity at 6 V min.

15 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

4 kg

Features

Multiple charging modes

Charging current at 12 V

6.5 A

Charging current at 6 V

3.5 A

Width

230 mm

Height

120 mm

Depth

260 mm

IP21

Cable length

1.50 m

Documents & Downloads

Datasheet

Datasheet 2784251 GYS Wattmatic 100 024823 Charger 6 V, 12 V 6.5 A

User & Safety Instructions

User & Safety Instructions 2784251 GYS Wattmatic 100 024823 Charger 6 V, 12 V 6.5 A

Description

The unit has three indicator lights: Power on, charging and charging complete. The device is protected against polarity reversal and short-circuits. Protection of the transformer against thermal overload and protection against polarity reversal of the connection terminals by a 10A fuse in the front area of the device. Completely insulated load clamps for avoiding spark formation.

This text is machine translated.

Features

  • Automatic, monitoring-free charging processCharging without removing the batteryCharges lead-acid batteries 15 to 100 Ah, regardless of gel or liquid to 100%Loader curve : WUoU2 charging levels (normal and boost);3 displays: Mains, charging, charged batteryProtects the device from thermal overloadCopper winding

Scope of delivery

  • Battery charger Watmatic
  • Charging cable 1.50 m
  • Power cord 1.30 m
  • User manual.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)