• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1115275 Rain sensor

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rain sensor RS12

  • Responds to rain, snow and hail
  • Protection system: IP65

Technical specifications

  • Ambient temperature: -20 ... +60 °C
  • Dimensions 65 x 50 x 35 mm
  • Weight of rain sensor 64 g
  • Weight angle 30 g
  • Current consumption with heater: Max. 110 mA
  • Output (Out): Max. 100 mA
  • Protection system: IP65
Product type

Rain sensor

Weight

64 g

Operating voltage

12 V / DC

Width

50 cm

Height

35 mm

Depth

65 mm

Dim

(W x H x D) 50 x 35 x 65 cm

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2885904 H-Tronic 1115275 Rain sensor

User & Safety Instructions

User & Safety Instructions 2885904 H-Tronic 1115275 Rain sensor

Description

Do you want a awning to be automatically retracted when it rains? Do you want a skylight to be closed automatically when it is raining? Here's the solution!

The rain sensor RS 12 reacts to rain, snow and hail. With a control electronics, you can, for example, in precipitation Retract sunshades or awnings, close skylights or only the rain can be reported. A heating system prevents icing or condensation and ensures reliable operation.

The rain sensor is connected via the switching output designed as an open collector to the sensor input of the control electronics. The mounting bracket included in the delivery enables a flexible mounting on a flat roof, inclined roof or at the house wall.

This text is machine translated.

Scope of delivery

  • Rain sensor
  • 45° mounting bracket
  • 4 Screws M 2.6 x 8 mm

More interesting products

(*All information is plus legal VAT)