• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 16007 Shutter security / burglary protection Compatible with Schellenberg Maxi, Schellenberg Mini

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg universal roller shutter security anti-lift, double pack shaft connector, burglar-proof, 16007

  • More security and simple installation without screws;Ideal for shutters with motor or crank drive;simple clip attachment at the square hole of the roller shutter shaft;reversible recording profile, for mini- or Maxi-profiles can be used;suitable for shutter shafts with Ø 40, 50 or 60 mm

Technical specifications

Product type

Shutter security / burglary protection

Compatible with

Schellenberg Maxi

Schellenberg Mini

Factory colour

Silver metallic

Mounting type

Clamp

Screw fastening

Hub

Not required

Features

Motor-operated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736819 Schellenberg 16007 Shutter security / burglary protection Compatible with Schellenberg Maxi, Schellenberg Mini

Description

The universal anti-lift mechanism and shutter suspension is suitable for roller shutters that are operated with a shutter motor or a crank. This prevents the roller shutter from being pushed upwards. The fixing link is clamped by a simple clip attachment at the square boring of the shutter shaft with 40, 50 or 60 mm diameter. The metal clips are flexibly adjustable to a square hole with 58, 65 or 73 mm. Alternatively, it is possible to screw onto the roller shutter shaft, taking into account that the screws do not damage the installed roller shutter motor.
On the other side of the anti-lift device is the reversible photograph profile for mini or maxi-shutter profiles. Depending on which shutter system is installed, select either the side for mini or for maxi profiles and slide the suspension sideways on the upper profile rod of the roller shutter tank. An anti-tank weight of 7 kg should not be exceeded per anti-lift device. Up to a shutter width of 140 cm two shutter suspensions are sufficient. For each further 80 cm you need another universal anti-lift mechanism, in order to enable an easy winding of the roller shutter. The number of middle links depends on the height of the roller shutter tank in the box and the width of the roller shutter box. The height of the suspension is adjustable simply by removing the unnecessary links.
The high-shift lock from Schellenberg is suitable for camber or new construction kits as well as conventional front-end or add-on shutters. It is ideal for use with transmissions with slip clutch or end stop. In electric drives without limit stop, the slide-up fuse is not suitable.

This text is machine translated.

Features

  • * Dimensions: 196 x 160 x 20 mm (1 pcs.)
  • * Weight: 119 g (1 pcs.)
  • * Design: 3 links per fuse, plus one mounting link
  • * Height of single link: 50 mm
  • * Connection type: Hinge principle, links can be easily removed
  • * Max. Tractive output: 7 kg armored weight per anti-lift mechanism
  • * Material: Plastic (polyamide), glass fiber reinforced
  • Hole spacing
  • * With special metal clamps: Adjustable to 58 / 65 / 73 mm
  • * With screws: Adjustable to 60 / 67 / 75 mm
  • Supporting rod for the roller shutter
  • * Recording: 8 mm for mini-profiles, 14 mm for Maxi-profiles
  • * Length: 160 mm
  • * Properties: Laterally extendable, reversible

Scope of delivery

  • 2 x Universal Intruder alarm

More interesting products

(*All information is plus legal VAT)