• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 9016345 Rain sensor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rain sensor Ondeis 230 V AC

  • Measurement of rain and snow via sensor
  • Integrated self-regulating heating
  • 230 V AC, with potential-free closing contact

Technical specifications

  • Protection class: IP44
Product type

Rain sensor

Operating voltage

230 V / AC

Width

115 mm

Height

100 mm

Depth

85 mm

Dim

(W x H x D) 115 x 100 x 85 mm

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2273632 Somfy 9016345 Rain sensor

User & Safety Instructions

User & Safety Instructions 2273632 Somfy 9016345 Rain sensor

Description

Rain sensor Ondeis 230 V AC, with potential-free closing contact, with thermostatically controlled heating, including mounting kit.

This text is machine translated.

Features

  • UV-stable housing and cable
  • Dirt-resistant .

Scope of delivery

  • Rain sensor including sensor and connection cable.

More interesting products

(*All information is plus legal VAT)