• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50153 Roller blinds systems Compatible with Schellenberg Mini

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Schellenberg screw-on winding flexo mini, fold-able 180° swiveling, hole spacing 14 - 15.5 cm, white, 50153

  • Manual shutter belt winder with foldable housing; surface mounting possible without opening the roller shutter box; Mini shutter system with 14 mm belt width and up to 5 m belt length; variable hole distance adjustable from 140 mm to 155 mm; can be swiveled by 180°

Technical specifications

Product type

Roller blinds systems

Compatible with

Schellenberg Mini

Belt width

14 mm

Belt length

5 m

Factory colour

White

Mounting type

Surface-mount

Width

25 mm

Height

175 mm

Depth

140 mm

Dim

(W x H x D) 25 x 175 x 140 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820494 Schellenberg 50153 Roller blinds systems Compatible with Schellenberg Mini

Description

The manual flexo screw-on winder with hinged housing is suitable for Ideal for renovation or repair work, as it can be mounted without opening the shutter box. A belt strap is not included in the delivery, because this belt winder variant is suitable for further use of an already existing shutter belt.
The flexo screw-on winder is surface-mounted on a wall or on a window frame. It is compatible with the MINI shutter system and is therefore designed for a belt width of 14 mm and a belt length of up to 5 m. The hole spacing of the bracket can be adjusted between 140 mm and 155 mm, through which existing boreholes can be used for attachment. Moreover, the bracket enables the flexo screw-on winder to be rotated by 180°.

This text is machine translated.

Features

  • * Roller blind system: MINI
  • * Dimensions (W x H x D): 25 x 165 x 140 mm
  • * Hole spacing: 140-155 mm
  • * Colour: White
  • * Belt length: Max. 5.0 m.
  • * Width of roller shutter belt: Max. 14 mm
  • * Mounting: Surface-mounted

Scope of delivery

  • 1 x flexo screw-on winder
  • 1 x Wall bracket
  • 1 x installation instructions

More interesting products

(*All information is plus legal VAT)