• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 83500 Roller blinds systems Compatible with Schellenberg Maxi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Schellenberg wall bearing with ball bearings, maximum roller shutter systems for steel tube shafts with diameters from 60 to 70 mm, 83500

  • Smooth running of a roller shutter shaft with roller case; Maxi shutter system, shutter shaft with Ø 60 to 70 mm; easy mounting on the side wall of the roller shutter box; for hand-operated or motorized shutters; durable and low-friction, no additional grease required

Technical specifications

Product type

Roller blinds systems

Compatible with

Schellenberg Maxi

Factory colour

Silver

Mounting type

Wall

Width

80 mm

Height

60 mm

Depth

18 mm

Dim

(W x H x D) 80 x 60 x 18 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820507 Schellenberg 83500 Roller blinds systems Compatible with Schellenberg Maxi

Description

The long-lasting wall bearing with ball bearings is used for smooth-running storage of a roller shaft with roller case. It is compatible with the Maxi roller shutter system and thus is suitable for shutter shafts with a diameter of 60 to 70 mm. The wall bearing is screwed to the side wall in the roller shutter box and is suitable both for hand-operated and for motorized shutters. The wall bearing is smooth and quiet without any additional grease.

This text is machine translated.

Features

  • * Roller blind system: Maxi
  • * Roller shutter shaft diameter: 60 to 70 mm
  • * Ball bearing inner diameter: 12 mm
  • * Dimensions (W x H x D): 80 x 60 x 18 mm
  • * Mounting holes: 5

Scope of delivery

  • 1 x wall bearings
  • 1 x ball bearings

More interesting products

(*All information is plus legal VAT)