• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 86005 Octagonal steel shaft Compatible with Schellenberg Maxi

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 86005 Steel pipe shaft set Maxi up to 1.60 m.

  • Octagonal steel tube shaft for exact winding of the roller shutter profiles; fitting for the Maxi roller shutter system, 60 mm diameterHoles and punches for individual roller shutter suspensionSuitable for Maxi roller shutter motorsMade of galvanized steel for high stability and long life

Technical specifications

  • Material: Galvanized steelProfile: OctagonalLength of each roller shutter shaft: 100 cmTotal length: Max. 160 cmFold: Inside
Product type

Octagonal steel shaft

Compatible with

Schellenberg Maxi

(Ø)

60 mm

Dim

(Ø) 60 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624164 Schellenberg 86005 Octagonal steel shaft Compatible with Schellenberg Maxi

Description

The roller shutter shaft is an integral part of the roller shutter system. It is made of galvanized steel with an octagonal profile and fits perfectly for the Maxi roller shutter system with a diameter of 60 mm. This split roller shutter shaft set consists of an octagonal shaft and an extension shaft of 100 cm each, which are plugged together during assembly and result in a total length of max. 160 cm.The roller shutter is attached to a roller shutter shaft with special suspensions and is rolled up or off by the octagonal profile. Depending on the desired operating mode, additional roller shutter accessories are required for installation.The roller shutter shaft has round, oblong and rectangular punches for securing the roller shutter tank. It completely replaces an old wooden or round shaft and is optimally tuned to the Schellenberg roller shutter system Maxi. If required, the roller shutter shaft can be shortened to the desired length using a metal saw. Note: Make sure to cut only on the extension shaft.Schellenberg Tip: To fix the roller shutter bug to the roller shutter shaft, we recommend that you do not use screws. When using a roller shutter motor, the screws could damage the motor and make it unusable. Instead, use the appropriate Schellenberg roller shutter suspensions.

This text is machine translated.

Scope of delivery

  • 1 x roller shutter shaft set

More interesting products

(*All information is plus legal VAT)