• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50506 Roller blinds systems

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg fold-out cable winder 180° movable with 5 m cord, blind cord winder, white, 50506

  • White cable winder with pre-assembled cable of 5 m length; screw-on mounting on a wall or in the window sill; hinged housing, use of existing cables is possible; max. Diameter of the cord: 5 mm, winding capacity: Max. 5 m; hole distance of the cord winder: 155 mm

Technical specifications

Product type

Roller blinds systems

Factory colour

White

Mounting type

Surface-mount

Width

24 mm

Height

166 mm

Depth

130 mm

Dim

(W x H x D) 24 x 166 x 130 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820492 Schellenberg 50506 Roller blinds systems

Description

The white roller shutter cord winder with pre-wrapped rope is Ideal for renovation or renovation work. It is simply screwed on to the wall, window frame or in the window sill. The casing can be pivoted and opened by 180°, whereby it is possible to continue using an existing string. The diameter of the cord should be a maximum of 5 mm. The roller shutter cord winder has a winding capacity of max. 5 m and a hole distance of 155 mm. The pre-assembled cable in white-black is 5 m. in length

This text is machine translated.

Features

  • * Dimensions (W x H x D): 24 x 166 x 130
  • * Hole spacing: 155 mm
  • * Colour housing: White
  • * Colour string: White-black
  • * Length of cord: 5.0 m.
  • * Winding capacity: Max. 5 m.
  • * Diameter of cord: Max. 5 mm

Scope of delivery

  • 1 x shutter cord winder with pre-installed cord

More interesting products

(*All information is plus legal VAT)