• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 16000 Intruder Compatible with Schellenberg Mini, Schellenberg Maxi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 16000 shutter sliding protection plastic 2 pcs

  • Easy clamping in the guide railBurglar-inhibiting, without visibility from outsidePractical side marking for the correct mountingCan be adjusted to any guide rail widthAlso suitable for tenants

Technical specifications

  • Material: High-impact ABSMounting: Clamp-mounting
Product type

Intruder

Compatible with

Schellenberg Mini

Schellenberg Maxi

Factory colour

Anthracite

Weight

39 g

Width

72 mm

Height

112 mm

Depth

23 mm

Dim

(W x H x D) 72 x 112 x 23 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624168 Schellenberg 16000 Intruder Compatible with Schellenberg Mini, Schellenberg Maxi

Description

The burglar-inhibiting roller shutter push-up protection made of high-quality plastic is clamped from the inside between the guide rail and the roller shutter bug and makes it difficult to push the roller shutter up from the outside. It is not visible from the outside and can be adjusted to any guide rail width. A practical side marking enables the correct mounting on the roller shutter tank. The roller shutter push-up safety device is not permanently installed and must be removed before operating the roller shutter. Due to the simple clamping assembly, the roller shutter push-up protection is also suitable for tenants.

This text is machine translated.

Scope of delivery

  • 2 x roller shutter push-up locks

More interesting products

(*All information is plus legal VAT)