• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 199451 Flashing control circuits Flasher 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blue light blinking kit

  • Incl. of 2 Micro bulbs
  • 3 flash types can be selected
  • Adjustable flash rhythm.

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Flasher

Type

Assembly kit

Max. current consumption

500 mA

Min. operating voltage

6 V

Max. operating voltage

12 V

Operating voltage

6 - 12 V

Length

60 mm

Width

40 mm

Dim

(L x W) 60 mm x 40 mm

Age category

15 years and over

Type

Kit

Manufacturer part #

199451

Design type

Blue light blinking electronics

Operating voltage

9 - 15 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 199451 H-Tronic 199451 Flashing control circuits Flasher 1 pc(s)

Conformity certificate

Conformity certificate 199451 H-Tronic 199451 Flashing control circuits Flasher 1 pc(s)

Description

With the help of the plug contacts you can decide, whether both the lamps should blink at the same time, alternatively or independent of each other. You can also adjust the blinking rhythm to the individual purpose with the help of two trim potentiometers. Ideal for fire brigades, ambulances, police cars, tow-away vehicles and similar model cars.

Features

  • Light bulb voltage 6 - 12 V
  • max. 0.5 A.

Scope of delivery

  • Kit with setup instructions.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)